Reference Only

AK6-015C

ESD Protection Diodes / TVS Diodes TVS AK6 15V BI

Manufacturer:

Mfr Part:
AK6-015C

TTI Part:
AK6-015C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage15 V
Termination StyleAxial
Clamping Voltage28 V
Breakdown Voltage16 V
Peak Pulse Current6 kA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesAK6E
PackagingBox
Operating Supply Voltage15 V
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50,008 / Multiples: 56)
Quantity Unit PriceExt. Price
$12.25$612,598.00
Need more?
Sign in to add projects and notes