Reference Only

AK10E-100C

ESD Protection Diodes / TVS Diodes ESD 100V BI

Manufacturer:

Mfr Part:
AK10E-100C

TTI Part:
AK10E-100C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage100 V
Termination StyleAxial
Clamping Voltage165 V
Breakdown Voltage110 V
Peak Pulse Current10 kA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesAK10E
PackagingReel
Operating Supply Voltage100 V
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,048 / Multiples: 28)
Quantity Unit PriceExt. Price
$34.40$689,651.20
Need more?
Sign in to add projects and notes