Reference Only

AGW-30

Cartridge Fuses SMALL DIMENSION FUSE

Manufacturer:

Mfr Part:
AGW-30

TTI Part:
AGW-30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesAGW
ProductGlass Fuses
Current Rating30 A
Fuse TypeFast Blow
Fuse Size / Group7AG (6.35 mm x 22 mm)
Voltage Rating AC32 VAC
Interrupt Rating1 kA
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter0.25 in
Indicator StyleWithout Indicator
Length0.88 in
Product TypeElectronic Automotive Ferrule Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.80$14.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.