Reference Only
ABC-4-R
Cartridge Fuses ABC 4A BUSS FA 5
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Product | Ceramic Fuses | |
| Body Style | Cylindrical | |
| Current Rating | 4 A | |
| Diameter | 6.35 mm | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Fuse Type | Fast Blow | |
| Indicator Style | Without Indicator | |
| Interrupt Rating | 200 A/10 kA | |
| Length | 31.75 mm | |
| Mounting Style | Holder / Clip | |
| Packaging | Bulk | |
| Product Type | Fast Acting Ceramic Tube Fuse | |
| Resistance | 31 mOhms | |
| Series | ABC | |
| Subcategory | Fuses | |
| Termination Style | Clip | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $14.65 | |
| $2.70 | $27.00 | |
| $2.58 | $38.70 | |
| $2.43 | $60.75 | |
| $2.38 | $119.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.