Reference Only

A404314S2190

Barrier Terminal Blocks 14 POLE A4000 SERIES

Manufacturer:

Mfr Part:
A404314S2190

TTI Part:
A404314S2190

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions14 Position
Pitch0.562 in
Current Rating35 A
Voltage Rating600 V
Wire Gauge Min16 AWG
Wire Gauge Max10 AWG
Number of Rows1 Row
ColorBlack
SeriesA4000
PackagingBulk
Flammability RatingUL 94 V-0
Height1.05 in
Housing MaterialThermoplastic (TP)
Length8.905 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width0.87 in

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 225 / Multiples: 25)
Quantity Unit PriceExt. Price
$53.50$12,037.50
Need more?
Sign in to add projects and notes