Reference Only
A31930207
Barrier Terminal Blocks MAGNUM 3000 SERIES
Datasheet
A31930207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 11.1 mm | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Type | Barrier Strip | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Series | A3000 | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Quick Connect | |
| Tradename | MAGNUM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.22 | $222.00 |
Need more?
My Notes
Sign into see notes.