Reference Only

A20220207

Barrier Terminal Blocks Single Row 2 Pole MAGNUM 2000 SERIES

Manufacturer:

Mfr Part:
A20220207

TTI Part:
A20220207

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch9.53 mm
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeScrew Terminal Blocks
Number of Rows1 Row
Mounting StyleStraight Pin
ColorBlack
SeriesA2
PackagingBulk
Contact PlatingZinc
Flammability RatingUL 94 V-0
Height19.3 mm
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Torque9 lb-in
TradenameMagnum
Width16.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameDechlorane Plus (Base) CAS# 13560-89-9

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.87$187.00
Need more?
Sign in to add projects and notes