Reference Only

6KP43CAH

ESD Protection Diodes / TVS Diodes TVS 6KP AUTO 43V

Manufacturer:

Mfr Part:
6KP43CAH

TTI Part:
6KP43CAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage43 V
Termination StyleAxial
Package / CaseP-600/R-6
Pppm - Peak Pulse Power Dissipation6.6 kW
ProductTVS Diodes
Series6KPH
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.03$3,090.00
Need more?

My Notes

Sign into see notes.