Reference Only
3833-1
Fuse Holder 3833-1
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Color | Black | |
| Current Rating | 30 A | |
| Illumination | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Product | Fuse Blocks | |
| Series | 3833 | |
| Shaft Type | Screwdriver Release | |
| Subcategory | Fuses | |
| Termination Style | Through Hole, Horizontal | |
| Type | Miniature | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.32 | $62.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes