Reference Only
3823-1
Fuse Holder 3823-1
Datasheet
3823-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | 3823 | |
| Product | Fuse Blocks | |
| Type | Bolt Down | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.31 | $111.55 | |
| $16.26 | $162.60 | |
| $16.07 | $321.40 | |
| $15.92 | $477.60 | |
| $14.34 | $717.00 | |
| $13.63 | $1,363.00 | |
| $12.74 | $3,185.00 | |
| $12.61 | $6,305.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.