Reference Only
2822HC50-RTR
Surface Mount Fuses 2822 SMD high current fuse, 50A
Datasheet
2822HC50-RTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Series | 2822H | |
| Product | Surface Mount Fuses | |
| Fuse Type | Medium / Normal Blow | |
| Current Rating | 50 A | |
| Voltage Rating DC | 72 VDC | |
| Interrupt Rating | 1 kA, 1 kA | |
| Packaging | Reel | |
| Height | 4.2 mm | |
| Length | 7.6 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.90 | $3,900.00 | |
| $3.34 | $26,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes