Reference Only

12KPE30AH

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 12KPE FAMILY, 30Vdc, Uni

Manufacturer:

Mfr Part:
12KPE30AH

TTI Part:
12KPE30AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage30 V
Termination StyleAxial
Package / CaseP-600/R-6
Pppm - Peak Pulse Power Dissipation12 kW
ProductTVS Diodes
Series12KPH
PackagingAmmo Pack
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 50,100 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.98$99,198.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes