Reference Only

12KP33CAH

ESD Protection Diodes / TVS Diodes TVS 12KP AUTO 33V

Manufacturer:

Mfr Part:
12KP33CAH

TTI Part:
12KP33CAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage33 V
Termination StyleAxial
Package / CaseP-600/R-6
Pppm - Peak Pulse Power Dissipation12 kW
ProductTVS Diodes
Series12KPH
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,100 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.83$91,683.00
Need more?
Sign in to add projects and notes