Reference Only
1245HC100-RTR
Surface Mount Fuses 100A 125V FAST ACTING
Datasheet
1245HC100-RTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Series | 1245HC | |
| Product | Surface Mount Ceramic Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 100 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 72 VDC | |
| Interrupt Rating | 500 A, 1 kA | |
| Fuse Size / Group | 4818 (1245 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 290 uOhms | |
| Height | 4.5 mm | |
| Length | 12.3 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | High Current Brick Fuse | |
| Width | 4.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.84 | $61,560.00 | |
| $6.15 | $61,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes