Reference Only

1025HC25-RTR

Surface Mount Fuses 25A Fast-acting SMT ceramic fuses

Manufacturer:

Mfr Part:
1025HC25-RTR

TTI Part:
1025HC25-RTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
Series1025HC
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating25 A
Voltage Rating AC250 VAC
Voltage Rating DC72 VDC
Interrupt Rating100 A, 500 A
Fuse Size / Group10 mm x 3.15 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance2.6 mOhms
Height3.15 mm
Length10 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeCeramic Tube Fuses
Width3.15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$4.56$6,840.00
$4.14$37,260.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6,000 available now at ttieurope.com

My Notes

Sign into see notes.