Reference Only
0402ESDA-MLP1
ESD Protection Diodes / TVS Diodes PolySurg 0402 35V .05pF
Datasheet
0402ESDA-MLP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 30 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 35 V | |
| Package / Case | 0402 (1005 metric) | |
| Cd - Diode Capacitance | 0.05 pF | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | ESD Suppressors | |
| Packaging | Reel | |
| Operating Supply Voltage | 30 V | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | PolySurg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.156 | $1,560.00 | |
| $0.153 | $3,060.00 | |
| $0.151 | $4,530.00 |
Need more?
Sign in to add projects and notes