Reference Only

0402ESDA-AEC1

ESD Protection Diodes / TVS Diodes POLYSURG 0402 30V AEC-Q200

Manufacturer:

Mfr Part:
0402ESDA-AEC1

TTI Part:
0402ESDA-AEC1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage30 V
Termination StyleSMD/SMT
Clamping Voltage35 V
Package / Case0402 (1005 metric)
Cd - Diode Capacitance0.15 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
QualificationAEC-Q200
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenamePolySurg

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.237$2,370.00
Need more?
Sign in to add projects and notes