Reference Only
Z93S5232NN
Film Capacitors 32uF 3% 525V
Datasheet
Z93S5232NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 32 uF | |
| Termination Style | Quick Connect | |
| Dielectric | Polypropylene (PP) | |
| Length | 73.91 mm (2.91 in) | |
| Width | 48.51 mm (1.91 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 525 VAC | |
| Tolerance | 3 % | |
| Height | 120.7 mm (4.752 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Life | 60000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | High Intensity Discharge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.97 | $5,485.00 | |
| $10.71 | $21,420.00 | |
| $10.60 | $47,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes