Reference Only
Z93S5226NN
Film Capacitors 26uF 3% 525V.
Datasheet
Z93S5226NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 26 uF | |
| Termination Style | Quick Connect | |
| Dielectric | Polypropylene (PP) | |
| Length | 73.91 mm (2.91 in) | |
| Width | 48.51 mm (1.91 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 525 VAC | |
| Tolerance | 3 % | |
| Height | 108 mm (4.252 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Life | 60000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | High Intensity Discharge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.22 | $561.00 | |
| $10.79 | $1,079.00 | |
| $10.05 | $5,025.00 | |
| $9.82 | $9,820.00 |
Need more?