Reference Only

Z93S4824PN

Film Capacitors 24uF 3% 480V

Manufacturer:

Mfr Part:
Z93S4824PN

TTI Part:
Z93S4824PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance24 uF
Termination StyleQuick Connect
DielectricPolypropylene (PP)
Length73.91 mm (2.91 in)
Width48.51 mm (1.91 in)
ProductGeneral Film Capacitors
Voltage Rating AC480 VAC
Tolerance3 %
Height98.6 mm (3.882 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Life60000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Intensity Discharge

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.89$9.89
$8.24$412.00
$7.99$799.00
$7.91$1,977.50
$7.71$3,855.00
$7.28$7,280.00
$7.21$14,420.00
$7.14$32,130.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.