Reference Only
Z26S6045M50N
Film Capacitors 45uF +5/-1% 600V
Datasheet
Z26S6045M50N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 45 uF | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Length | 120.65 mm (4.75 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 600 VAC | |
| Tolerance | - 1 %, + 5 % | |
| Number of Pins | 2 Pin | |
| Height | 120.65 mm (4.75 in) | |
| Lead Style | Quick Connect | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Diameter | 63.5 mm | |
| Life | 60000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | UPS Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 108 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.78 | $1,812.24 | |
| $15.68 | $7,902.72 | |
| $15.52 | $31,008.96 | |
| $15.37 | $69,165.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes