Reference Only

WMF1S27K

Film Capacitors 0.027uF 100V AX POLY

Manufacturer:

Mfr Part:
WMF1S27K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.027 uF
Voltage Rating DC100 VDC
Termination StyleAxial
DielectricPolyester
Length17.4 mm (0.685 in)
ProductGeneral Film Capacitors
Tolerance10 %
SeriesWMF
PackagingBulk
Diameter6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?