Reference Only

WMC4D1K-F

Film Capacitors 0.001uF 400V 10%

Manufacturer:

Mfr Part:
WMC4D1K-F

TTI Part:
WMC4D1K-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC400 VDC
Termination StyleAxial
DielectricPolyester
Length11.9 mm (0.469 in)
ProductGeneral Film Capacitors
Tolerance10 %
SeriesWMC
PackagingBulk
Diameter4.7 mm
Lead Diameter0.5 mm
Life250 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolyester Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

500 expected 01-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.672$336.00
$0.641$641.00
$0.605$1,512.50
$0.58$2,900.00
$0.573$4,297.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes