Reference Only

WMC2S12K-F

Film Capacitors 0.012uF .01uF 50V 15mm

Manufacturer:

Mfr Part:
WMC2S12K-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance12 nF
Voltage Rating DC200 VDC/250 VDC
Termination StyleAxial
DielectricPolyester
Length12.3 mm (0.484 in)
ProductGeneral Film Capacitors
Tolerance10 %
SeriesWMC
PackagingBulk
Diameter5.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?