Reference Only
WMC2D33K-F
Film Capacitors 0.0033uF 200V 10%
Datasheet
WMC2D33K-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 3300 pF | |
| Voltage Rating DC | 200 VDC/250 VDC | |
| Termination Style | Axial | |
| Dielectric | Polyester | |
| Length | 11.9 mm (0.469 in) | |
| Product | General Film Capacitors | |
| Tolerance | 10 % | |
| Series | WMC | |
| Packaging | Bulk | |
| Diameter | 4.7 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 15-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $3,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.