Reference Only

WMC2D1K-F

Film Capacitors 0.001uF 200V 10%

Manufacturer:

Mfr Part:
WMC2D1K-F

TTI Part:
WMC2D1K-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC200 VDC/250 VDC
Termination StyleAxial
DielectricPolyester
Length10.3 mm (0.406 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesWMC
PackagingBulk
Diameter4.7 mm
Lead Diameter0.5 mm
Life250 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolyester Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.58$790.00
$1.50$1,500.00
Need more?
Sign in to add projects and notes