Reference Only

WMC08S12K

Obsolete
Film Capacitors 0.012uF 80V AX POLY

Manufacturer:

Mfr Part:
WMC08S12K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance12 nF
Voltage Rating DC80 VDC
Termination StyleAxial
DielectricPolyester
Length11.9 mm (0.469 in)
ProductGeneral Film Capacitors
Tolerance10 %
SeriesWMC
Diameter4.7 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?