Reference Only

WMC08P33K-F

Film Capacitors 0.33uF 80V 10%

Manufacturer:

Mfr Part:
WMC08P33K-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.33 uF
Voltage Rating DC80 VDC
Termination StyleAxial
DielectricPolyester
Length23 mm (0.906 in)
ProductGeneral Film Capacitors
Tolerance10 %
SeriesWMC
PackagingBulk
Diameter9.7 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?