Reference Only

WMC08P1K-F

Film Capacitors 0.10uF 80V 10%.

Manufacturer:

Mfr Part:
WMC08P1K-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC80 VDC
Termination StyleAxial
DielectricPolyester
Length13.5 mm (0.531 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesWMC
PackagingBulk
Diameter8.7 mm
Lead Diameter0.6 mm
Life250 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.68$1,340.00
$2.48$2,480.00
Need more?