Reference Only

WMC08D33K-F

Film Capacitors 0.0033uF 80V 10%

Manufacturer:

Mfr Part:
WMC08D33K-F

TTI Part:
WMC08D33K-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance3.3 nF
Voltage Rating DC80 VDC
Termination StyleAxial
DielectricPolyester
Length10.31 mm (0.406 in)
ProductGeneral Film Capacitors
Tolerance10 %
SeriesWMC
PackagingBulk
Diameter4.7 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.