Reference Only

WMC08D33K

Obsolete
Film Capacitors 3300pF 100pF 50V

Manufacturer:

Mfr Part:
WMC08D33K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance3.3 nF
Voltage Rating DC80 VDC
Termination StyleAxial
DielectricPolyester
Length10.31 mm (0.406 in)
ProductGeneral Film Capacitors
Tolerance10 %
SeriesWMC
Diameter4.7 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?