Reference Only
VR8B
Capacitor Hardware BRACKET
Datasheet
VR8B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Size / Dimension | 50.8 mm (2 in) | |
| For Use With | Cylindrical Capacitor | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.58 | $229.00 | |
| $3.89 | $38,900.00 | |
| $3.85 | $154,000.00 | |
| $3.81 | $342,900.00 |
Need more?
My Notes
Sign into see notes.