Reference Only
VR8A
Capacitor Hardware 2" CLAMP ASSEMBLED
Datasheet
VR8A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 2 in to 2-1/16 in | |
| For Use With | Cylindrical Capacitor | |
| Features | Assembled with Screw & Nut | |
| Packaging | Kit | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,767In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.26 | $7.26 | |
| $6.19 | $61.90 | |
| $5.49 | $274.50 | |
| $5.20 | $520.00 | |
| $5.15 | $1,287.50 | |
| $4.76 | $2,856.00 | |
| $4.63 | $11,112.00 | |
| $4.58 | $24,732.00 |
Need more?
Sign in to add projects and notes