Reference Only
VR8
Capacitor Hardware CLAMP 2-20.06
Datasheet
VR8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 2 in to 2-1/16 in | |
| For Use With | Cylindrical Capacitor | |
| Features | Screw & Nut Included | |
| Packaging | Kit | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
392In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.66 | $7.66 | |
| $6.38 | $63.80 | |
| $5.17 | $258.50 | |
| $4.88 | $488.00 | |
| $4.83 | $1,207.50 | |
| $4.63 | $2,778.00 | |
| $4.49 | $10,776.00 | |
| $4.33 | $23,382.00 |
Need more?
Sign in to add projects and notes