Reference Only
VR6A
Capacitor Hardware CLAMP 1.75-1.81 ASSEMBLED
Datasheet
VR6A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 1-3/4 in to 1-13/16 in | |
| For Use With | Cylindrical Capacitor | |
| Features | Assembled with Screw & Nut | |
| Packaging | Kit | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
813In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.35 | $8.35 | |
| $6.96 | $69.60 | |
| $5.78 | $289.00 | |
| $5.53 | $553.00 | |
| $5.48 | $1,370.00 | |
| $5.12 | $2,816.00 | |
| $4.86 | $10,692.00 | |
| $4.76 | $23,562.00 |
Need more?
Sign in to add projects and notes