Reference Only
VR6
Capacitor Hardware CLAMP 1.75-1.81.
Datasheet
VR6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 1-3/4 in to 1-13/16 in | |
| For Use With | Cylindrical Capacitor | |
| Features | Screw & Nut Included | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $300.00 | |
| $5.76 | $576.00 | |
| $5.29 | $2,645.00 | |
| $5.03 | $5,030.00 | |
| $4.60 | $9,200.00 |
Need more?