Reference Only
VR3A
Capacitor Hardware CLAMP 1.375/1.44 W/SCREWS AND NUTS
Datasheet
VR3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Dimensions | 1-3/8 in to 1-7/16 in | |
| Features | Assembled with Screw & Nut | |
| For Use With | Cylindrical Capacitor | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Product | Mounting Hardware | |
| Subcategory | Capacitors | |
| Type | Clamp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
185In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.89 | $5.89 | |
| $4.30 | $43.00 | |
| $3.48 | $174.00 | |
| $3.24 | $324.00 | |
| $3.10 | $775.00 | |
| $3.02 | $2,567.00 | |
| $2.85 | $9,690.00 | |
| $2.79 | $20,925.00 |
Need more?
Sign in to add projects and notes