Reference Only
VR3
Capacitor Hardware CLAMP 1.375-1.44
Datasheet
VR3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 1-3/8 in to 1-7/16 in | |
| For Use With | Cylindrical Capacitor | |
| Features | Screw & Nut Included | |
| Packaging | Kit | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
957In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.95 | $5.95 | |
| $4.56 | $45.60 | |
| $4.45 | $111.25 | |
| $3.30 | $330.00 | |
| $3.12 | $780.00 | |
| $2.98 | $2,533.00 | |
| $2.56 | $8,704.00 | |
| $2.53 | $18,975.00 |
Need more?
Sign in to add projects and notes