Reference Only
VR1A
Capacitor Hardware VERT MT CLMP W/HDWR
Datasheet
VR1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Dimensions | 1 in to 1-1/16 in | |
| Features | Assembled with Screw & Nut | |
| For Use With | Cylindrical Capacitor | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Product | Mounting Hardware | |
| Subcategory | Capacitors | |
| Type | Clamp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.01 | $300.50 | |
| $5.01 | $2,755.50 | |
| $4.73 | $10,406.00 | |
| $4.51 | $22,324.50 |
Need more?
Sign in to add projects and notes