Reference Only
VR12B
Capacitor Hardware VR12- CLAMP ONLY
Datasheet
VR12B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 3 in to 3-1/8 in | |
| For Use With | Cylindrical Capacitor | |
| Features | Without Screw & Nut | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.61 | $8.61 | |
| $7.18 | $71.80 | |
| $5.41 | $270.50 | |
| $4.85 | $1,212.50 | |
| $4.80 | $2,400.00 | |
| $4.76 | $4,760.00 | |
| $4.71 | $11,775.00 | |
| $4.66 | $23,300.00 |
Need more?
Sign in to add projects and notes