Reference Only

VR12A

Capacitor Hardware CLAMP 30.0-3.125 ASSEMBLED

Manufacturer:

Mfr Part:
VR12A

TTI Part:
VR12A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCapacitor Hardware
SeriesVR
ProductMounting Hardware
TypeClamp
Dimensions3 in to 3-1/8 in
For Use WithCylindrical Capacitor
FeaturesAssembled with Screw & Nut
PackagingBulk
Product TypeCapacitor Hardware
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532900000
TARIC8532900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.32$316.00
$5.46$2,730.00
$5.34$10,680.00
$5.29$23,805.00
Need more?
Sign in to add projects and notes