Reference Only

VR12

Capacitor Hardware CLAMP 3-3.125

Manufacturer:

Mfr Part:
VR12

TTI Part:
VR12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCapacitor Hardware
SeriesVR
ProductMounting Hardware
TypeClamp
Size / Dimension3 in to 3-1/8 in
For Use WithCylindrical Capacitor
FeaturesScrew & Nut Included
PackagingKit
Product TypeCapacitor Hardware
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532900000
TARIC8532900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,474In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.34$8.34
$6.95$69.50
$6.04$302.00
$5.76$576.00
$5.69$1,422.50
$5.28$2,640.00
$5.14$5,140.00
Need more?

My Notes

Sign into see notes.