Reference Only
VR10A
Capacitor Hardware 2 1/2" CLAMP ASSMBLD
Datasheet
VR10A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 2-1/2 in to 2-9/16 in | |
| For Use With | Cylindrical Capacitor | |
| Features | Assembled with Screw & Nut | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
87In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.90 | $7.90 | |
| $6.59 | $65.90 | |
| $5.32 | $266.00 | |
| $5.14 | $514.00 | |
| $5.07 | $1,267.50 | |
| $4.80 | $2,640.00 | |
| $4.39 | $9,658.00 | |
| $4.06 | $20,097.00 |
Need more?
Sign in to add projects and notes