Reference Only
VR1
Capacitor Hardware CLAMP 10.0-10.06
Datasheet
VR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | VR | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Size / Dimension | 1 in to 1-1/16 in | |
| For Use With | Cylindrical Capacitor | |
| Features | Screw & Nut Included | |
| Packaging | Kit | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.26 | $213.00 | |
| $3.91 | $2,150.50 | |
| $3.69 | $8,118.00 | |
| $3.50 | $17,325.00 |
Need more?
My Notes
Sign into see notes.