Reference Only

VPF406M3R8

Supercapacitors / Ultracapacitors 3.8V40F 10*16

Manufacturer:

Mfr Part:
VPF406M3R8

TTI Part:
VPF406M3R8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance40 F
Voltage Rating DC3.8 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter10 mm (0.394 in)
Length16 mm
Life1000 Hour, 250000 Cycle
ESR250 mOhms
Tolerance20 %
OrientationVertical
ProductLithium-Ion Supercapacitors
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Height18 mm
SeriesVPF
PackagingBulk
Lead Diameter0.6 mm
Leakage Current4 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.77$377.00
$3.73$4,476.00
$3.70$17,760.00
$3.66$39,528.00
Need more?

My Notes

Sign into see notes.