Reference Only
VMF127M3R8
Supercapacitors / Ultracapacitors .
Datasheet
VMF127M3R8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 120 F | |
| Voltage Rating DC | 3.8 VDC | |
| Termination Style | Radial | |
| Diameter | 12.5 mm (0.492 in) | |
| Life | 1000 Hour, 500000 Cycle | |
| ESR | 80 mOhms | |
| Tolerance | 20 % | |
| Orientation | Vertical | |
| Product | Lithium-Ion Supercapacitors | |
| Minimum Operating Temperature | - 15 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 27 mm | |
| Series | VMF | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.80 | $1,280.00 |
Need more?