Reference Only

VMF106M3R8

Supercapacitors / Ultracapacitors 3.8V10F 8*14.

Manufacturer:

Mfr Part:
VMF106M3R8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance10 F
Voltage Rating DC3.8 VDC
Termination StyleRadial
Lead Spacing3.5 mm (0.138 in)
Diameter8 mm (0.315 in)
Length14 mm
Life1000 Hour, 500000 Cycle
ESR500 mOhms
Tolerance20 %
OrientationVertical
ProductLithium-Ion Supercapacitors
Minimum Operating Temperature- 15 C
Maximum Operating Temperature+ 85 C
SeriesVMF
PackagingBulk
Lead Diameter0.6 mm
Leakage Current2 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.18$318.00
$2.80$1,400.00
$2.71$2,710.00
$2.55$5,100.00
Need more?