Reference Only

UNL7W50K-F

Film Capacitors 50uF 750V

Manufacturer:

Mfr Part:
UNL7W50K-F

TTI Part:
UNL7W50K-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance50 uF
Voltage Rating DC750 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing12.7 mm (0.5 in)
Length63 mm (2.48 in)
ProductDC Link Film Capacitors
Tolerance10 %
ESR7 mOhms
SeriesUNL
PackagingBulk
Diameter50 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$61.97$6,197.00
$61.35$18,405.00
$60.75$43,740.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes