Reference Only
UNL15W4P7K-F
Film Capacitors 4.7uF 1500V 10%
Datasheet
UNL15W4P7K-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 1.5 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 12.7 mm (0.5 in) | |
| Length | 53.7 mm (2.114 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 4 Pin | |
| ESR | 15 mOhms | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | UNL | |
| Packaging | Bulk | |
| Diameter | 35 mm | |
| Life | 1000000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.94 | $2,155.20 | |
| $23.50 | $7,520.00 | |
| $23.26 | $16,747.20 |
Need more?
My Notes
Sign into see notes.