Reference Only

ULP152M063DBF1A0

Aluminum Electrolytic Capacitors - SMD 1500uF 63V 85C

Manufacturer:

Mfr Part:
ULP152M063DBF1A0

TTI Part:
ULP152M063DBF1A0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1.5 mF
Voltage Rating DC63 VDC
Length62 mm (2.441 in)
Life3000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
ESR160 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width42 mm
Height3.2 mm
SeriesULP
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

324In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes